
Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 430 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 125.0 mmPart length L2 in mm: 81.0 mmDiameter D 8.9 mmColour, black Surface: Steam-started Cutting direction: Right Cutting material HSS-R Span length 44 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
8.9 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-R
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
81 mm
- Total length
125.0 mm
- Weight
430 g
- Length
125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696975 KS Tools 330.1089 330.1089 HSS-R Metal twist drill bit set 8.9 mm Total length 125.0 mm DIN 338 10 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleBlack, vapor-deposited surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































