
Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 300 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 133.0 mmPart length L2 in mm: 87.0 mmDiameter D 10.4 mmColour, black Surface: Steam-started Cutting direction: Right Cutting material HSS-R Span length 46 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
10.4 mm
- Tip angle
118°
- Content
5 pc(s)
- Material
HSS-R
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
87 mm
- Total length
133.0 mm
- Weight
300 g
- Length
133 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696990 KS Tools 330.1104 330.1104 HSS-R Metal twist drill bit set 10.4 mm Total length 133.0 mm DIN 338 5 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleBlack, vapor-deposited surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































