• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2021 330.2021 HSS-G Metal twist drill bit set 2.1 mm Total length 49.0 mm polished DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
2.1 mm
Content
10 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 338 type N Weight 20 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 49.0 mmPart length L2 in mm: 24.0 mmDiameter D 2.1 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 25 mmPeak angle 118° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

2.1 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS-G

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

24 mm

Total length

49.0 mm

Weight

20 g

Length

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697033 KS Tools 330.2021 330.2021 HSS-G Metal twist drill bit set 2.1 mm Total length 49.0 mm polished DIN 338 10 pc(s)

Description

DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)