
Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
Only 4 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 20 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 53.0 mmPart length L2 in mm: 27.0 mmDiameter D 2.3 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 26 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
2.3 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
27 mm
- Total length
53.0 mm
- Weight
20 g
- Length
53 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697035 KS Tools 330.2023 330.2023 HSS-G Metal twist drill bit set 2.3 mm Total length 53.0 mm polished DIN 338 10 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































