
Number (Package size 10 pc(s))
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 9 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 250 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 109.0 mmPart length L2 in mm: 69.0 mmDiameter D 6.8 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 40 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
6.8 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
69 mm
- Total length
109.0 mm
- Weight
250 g
- Length
109 mm
- Drill hole diameter
6 - 10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697076 KS Tools 330.2068 330.2068 HSS-G Metal twist drill bit set 6.8 mm Total length 109.0 mm polished DIN 338 10 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 253.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































