
Number (Package size 10 pc(s))
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
8.9 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
81 mm
- Total length
125.0 mm
- Weight
430 g
- Length
125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697094 KS Tools 330.2089 330.2089 HSS-G Metal twist drill bit set 8.9 mm Total length 125.0 mm polished DIN 338 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 280.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































