
Number (Package size 10 pc(s))
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
9.6 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
87 mm
- Total length
133.0 mm
- Weight
275 g
- Length
133 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697100 KS Tools 330.2096 330.2096 HSS-G Metal twist drill bit set 9.6 mm Total length 133.0 mm polished DIN 338 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 292.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































