
Number (Package size 5 pc(s))
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 300 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 133.0 mmPart length L2 in mm: 87.0 mmDiameter D 10.3 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 46 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
10.3 mm
- Tip angle
118°
- Content
5 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
87 mm
- Total length
133.0 mm
- Weight
300 g
- Length
133 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697107 KS Tools 330.2103 330.2103 HSS-G Metal twist drill bit set 10.3 mm Total length 133.0 mm polished DIN 338 5 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































