Material 1: High speed steel Standard DIN 1412 C Weight 610 gApplication area Material: Sheet and non-ferrous metals Packing: Steel box Colour silver 3 -piece set.Surface: Bare Cutting direction: Right Cutting material HSS Peak angle 118° Max. Drilling range 30.0 mmmin. Drilling range 4.0 mm
Product type
Step drill bit set
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Weight
610 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698894 KS Tools 330.2403 3302403 HSS Step drill bit set 1 pc(s)
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates. Higher feed rate possible especially with non-ferrous metals through low cutting load
This text is machine translated.
Description
Notching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceBlank surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates. Higher feed rate possible especially with non-ferrous metals through low cutting load