
KS Tools 330.2623 330.2623 HSS-G Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 1300 gApplication area Material: Metal, wood and plastic Packaging: Plastic cartridge Colour silver 25 -piece set.Surface: Bare Cutting direction: Right Cutting material HSS-G Peak angle 118° Cutting type N max. Drilling range 13.0 mmmin Drilling range 1.0 mm
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Weight
1300 g
- Drill hole diameter
1.0 – 13.0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789190 KS Tools 330.2623 330.2623 HSS-G Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm,
Description
excellent stackingWith integral fastenerHigh-strength hingesDIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelCan be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, sphere and pressure die casting
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 351.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































