
Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Material 1: Cobalt-alloy high-performance steel Standard DIN 338 type N Weight 1 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 36.0 mmPart length L2 in mm: 14.0 mmDiameter D 1.1 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 22 mmPeak angle 130° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.1 mm
- Tip angle
130°
- Content
10 pc(s)
- Material
HSS-G-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
14 mm
- Total length
36.0 mm
- Weight
1 g
- Length
36 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697141 KS Tools 330.3011 330.3011 HSS-G-Co 5 Metal twist drill bit set 1.1 mm Total length 36.0 mm cobalt DIN 338 10 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess130° tip angle20 - 30° spiral angleHigh heat resistanceFor the most demanding jobs!Golden brown surfaceCobalt-alloy high-performance steelIdeal can be used in unalloyed and alloyed steels up to 1100 N/mm² strength, coating and working steels, stainless and acid-resistant steels and hot and cold work steels.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































