• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.3048 330.3048 HSS-G-Co 5 Metal twist drill bit set 4.8 mm Total length 86.0 mm cobalt DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
4.8 mm
Content
10 pc(s)
Material
HSS-G-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Cobalt-alloy high-performance steel Standard DIN 338 type N Weight 100 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 86.0 mmPart length L2 in mm: 52.0 mmDiameter D 4.8 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 34 mmPeak angle 130° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

4.8 mm

Tip angle

130°

Content

10 pc(s)

Material

HSS-G-Co 5

Material properties

cobalt

Material suitability

Metal

Tensile strength (max.)

1100 N/mm²

Working length

52 mm

Total length

86.0 mm

Weight

100 g

Length

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697169 KS Tools 330.3048 330.3048 HSS-G-Co 5 Metal twist drill bit set 4.8 mm Total length 86.0 mm cobalt DIN 338 10 pc(s)

Description

DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess130° tip angle20 - 30° spiral angleHigh heat resistanceFor the most demanding jobs!Golden brown surfaceCobalt-alloy high-performance steelIdeal can be used in unalloyed and alloyed steels up to 1100 N/mm² strength, coating and working steels, stainless and acid-resistant steels and hot and cold work steels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)