
Number (Package size 10 pc(s))
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
6.8 mm
- Tip angle
130°
- Content
10 pc(s)
- Material
HSS-G-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
69 mm
- Total length
109.0 mm
- Weight
250 g
- Length
109 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697178 KS Tools 330.3068 330.3068 HSS-G-Co 5 Metal twist drill bit set 6.8 mm Total length 109.0 mm cobalt DIN 338 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 266.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































