
Number (Package size 5 pc(s))
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
11.7 mm
- Tip angle
130°
- Content
5 pc(s)
- Material
HSS-G-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
94 mm
- Total length
142.0 mm
- Weight
440 g
- Length
142 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697217 KS Tools 330.3117 330.3117 HSS-G-Co 5 Metal twist drill bit set 11.7 mm Total length 142.0 mm cobalt DIN 338 5 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































