
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
15.5 mm
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS-G-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
120 mm
- Total length
178.0 mm
- Weight
130 g
- Length
178 mm
- Drill hole diameter
15 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696195 KS Tools 330.3155 3303155 HSS-G-Co 5 Metal twist drill bit set 15.5 mm Total length 178.0 mm cobalt DIN 338 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 267.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































