
Number (Package size 10 pc(s))
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
6.1 mm
- Tip angle
130°
- Content
10 pc(s)
- Material
HSS TIN-TIP
- Material properties
TiN
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
63 mm
- Total length
101.0 mm
- Weight
180 g
- Length
101 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697297 KS Tools 330.4061 330.4061 HSS TIN-TIP Metal twist drill bit set 6.1 mm Total length 101.0 mm TiN DIN 338 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 253.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































