• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.4106 330.4106 HSS TIN-TIP Metal twist drill bit set 10.6 mm Total length 133.0 mm TiN DIN 338 5 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
10.6 mm
Content
5 pc(s)
Material
HSS TIN-TIP
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

10.6 mm

Tip angle

130°

Content

5 pc(s)

Material

HSS TIN-TIP

Material properties

TiN

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

87 mm

Total length

133.0 mm

Weight

350 g

Length

133 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697363 KS Tools 330.4106 330.4106 HSS TIN-TIP Metal twist drill bit set 10.6 mm Total length 133.0 mm TiN DIN 338 5 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)