
Number (Package size 5 pc(s))
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
12 mm
- Tip angle
130°
- Content
5 pc(s)
- Material
HSS TIN-TIP
- Material properties
TiN
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
101 mm
- Total length
151.0 mm
- Weight
440 g
- Length
151 mm
- Drill hole diameter
12 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697383 KS Tools 330.4120 330.4120 HSS TIN-TIP Metal twist drill bit set 12 mm Total length 151.0 mm TiN DIN 338 5 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































