
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 135 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 178.0 mmPart length L2 in mm: 120.0 mmDiameter D 16.0 mmColour: Gold Surface:TiN Cutting direction: Right Cutting material HSS TiN Span length 58 mmPeak angle 130° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
16 mm
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS TIN-TIP
- Material properties
TiN
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
120 mm
- Total length
178.0 mm
- Weight
135 g
- Length
178 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696206 KS Tools 330.4160 3304160 HSS TIN-TIP Metal twist drill bit set 16 mm Total length 178.0 mm TiN DIN 338 1 pc(s)
Description
DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess130° tip angle20 - 30° spiral angleHigh heat resistanceFor the most demanding jobs!TiN-coated surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spear, And die cast
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































