
KS Tools 330.4610 3304610 HSS TIN-TIP Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: High speed steel Standard DIN 338 type N Weight 660 gApplication area Material: Metal, wood and plastic Packing: Steel box Colour: Gold 19 -piece set.Surface:TiN Cutting direction: Right Cutting material HSS TiN Peak angle 130° Cutting type N Max. Drilling range 10.0 mmmin. Drilling range 1.0 mm
- Product type
Metal twist drill bit set
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS TIN-TIP
- Material suitability
Metal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696207 KS Tools 330.4610 3304610 HSS TIN-TIP Metal twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm,
Description
High-strength hingesDIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess130° tip angle20 - 30° spiral angleHigh heat resistanceFor the most demanding jobs!TiN-coated surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spear, And die cast
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































