
Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 1897 type N, DIN 1412 C Weight 42 gApplication area Material: Steel, cast steel, cast iron Total length L1 in mm: 55.0 mmPart length L2 in mm: 22.0 mmDiameter D 3.8 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 33 mmPeak angle 135° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 1897
- Drill hole Ø
3.8 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS-G-Co 5
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
22 mm
- Total length
55.0 mm
- Weight
42 g
- Length
55 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697395 KS Tools 330.6038 330.6038 HSS-G-Co 5 Metal twist drill bit set 3.8 mm Total length 55.0 mm DIN 1897 10 pc(s)
Description
DIN 1897 type Nright-handed cuttingCone-shaped section as tip grindingFrom 3 mm Cross polished section to DIN 1412 C135° tip angle20 - 30° spiral angleGolden brown surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 1100 N/mm² strength, rust and acid-resistant steel, V2A, V4A, gray and tempered cast iron.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































