
Number (Package size 10 pc(s))
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 1897 type N, DIN 1412 C Weight 240 gApplication area Material: Steel, cast steel, cast iron Total length L1 in mm: 79.0 mmPart length L2 in mm: 36.0 mmDiameter D 8.0 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 43 mmPeak angle 135° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 1897
- Drill hole Ø
8 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS-G-Co 5
- Material suitability
Metal
- Tensile strength (max.)
1100 N/mm²
- Working length
36 mm
- Total length
79.0 mm
- Weight
240 g
- Length
79 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697402 KS Tools 330.6080 330.6080 HSS-G-Co 5 Metal twist drill bit set 8 mm Total length 79.0 mm DIN 1897 10 pc(s)
Description
DIN 1897 type Nright-handed cuttingCone-shaped section as tip grindingFrom 3 mm Cross polished section to DIN 1412 C135° tip angle20 - 30° spiral angleGolden brown surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 1100 N/mm² strength, rust and acid-resistant steel, V2A, V4A, gray and tempered cast iron.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































