• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1027 Circlip pliers

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5254 standard Weight 200 gShape 90° angled Handle: Dip-insulated handle Total length L1 in mm: 230.0 mmPart length L2 in mm: 27.0 mmDiameter D1 21.0 mmDiameter D2: 2.0 mmGeneral application: For outer circlips Head height (A) 24.0 mmCapacity for shaft diameter (Ø mm): 40-100 mmPoint width S in mm: 2.2 mmFuse clip design: A31
Product type

Circlip pliers

Manufacturer part #

500.1027

Length

230 mm

Material

Chromium-vanadium steel

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699938 KS Tools 500.1027 Circlip pliers

Description

In accordance with DIN 5254Stable precision tips90° angled tipsWith dip-insulated gripChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)