• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4571 5034571 Double-ended box wrench Spanner size (metric) 8 - 9 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 10104 Profil1: Flank traction Weight 60 gFunction attribute 1: Switchable Total length L in mm: 128.0 mmProfil2: Metric Width across flats in mm: 8x9 mmWrench shape: Offset ring 15° Outer dimension B2 16.8 mmHead height (A1) 6.9 mmOuter dimension B1: 20.2 mmHead height (A2) 6.5 mmTooth: 72 toothApplication area in NM: 36/38 Nm
Product type

Double-ended box wrench

Spanner size

8 mm

9 mm

No. of teeth

72

Length

128 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN 3110

DIN ISO 10104

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692647 KS Tools 503.4571 5034571 Double-ended box wrench Spanner size (metric) 8 - 9 mm

Description

Flank Traction profileIn accordance with DIN 3110 / ISO 3318Ratchet heads angled at 15°Exactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)