• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4576 5034576 Double-ended box wrench Spanner size (metric) 14 - 15 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 10104 Profil1: Flank traction Weight 140 gFunction attribute 1: Switchable Total length L in mm: 190.0 mmProfil2: Metric Width across mm: 14x15 mmWrench shape: Offset ring 15° Outer dimension B2 26.5 mmHead height (A1) 9.4 mmOuter dimension B1: 29.5 mmHead height (A2) 9.0 mmTooth: 72 toothApplication area in NM: 189/240 Nm
Product type

Double-ended box wrench

Spanner size

14 mm

15 mm

No. of teeth

72

Length

190 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN 3110

DIN ISO 10104

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692652 KS Tools 503.4576 5034576 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Description

Flank Traction profileIn accordance with DIN 3110 / ISO 3318Ratchet heads angled at 15°Exactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)