• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 711.0048 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 7520 gFunction attribute 1: Oil and chemical resistant Total length L in mm: 390.0 mmPackaging: Foam system inserts Width B 564.0 mm48 -piece set.Height H: 35.0 mmInsert sizes: Insert entire drawer
Product type

Tool kit

Length

390 mm

Height

35 mm

Width

564 mm

Dim

(L x W x H) 390 x 564 x 35 mm

Weight

7520 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700231 KS Tools 711.0048 Tool kit

Description

1/1 System insertSuitable for workshop trolley and tool caseFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, three-colored foam

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,056.97*

More interesting products

(*All information is plus legal VAT)