Material 1: Finest chromium-vanadium steel, matt chrome-plated Weight 5080 gFunction attribute 1: Oil and chemical resistant Total length L in mm: 390.0 mmPackaging: Foam system inserts Width B 564.0 mm35 -piece set.Height H: 35.0 mmInsert sizes: Insert entire drawer
Product type
Tool kit
Material
Chromium-vanadium steel
Weight
5080 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700233 KS Tools 711.3035 Tool kit
Description
1/1 System insertSuitable for workshop trolley and tool caseFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, two-colored foam
This text is machine translated.
Description
1/1 System insertSuitable for workshop trolley and tool caseFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, two-colored foam