• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 850.0335 Tool bag (unequipped) (L x W x H) 490 x 330 x 420 mm

1/12
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 490 x 330 x 420 mm

Product type

Tool bag (unequipped)

Car phone holder features

Strap

Volume

40.0 l

Factory colour

Black-red

Length

490 mm

Height

420 mm

Width

330 mm

Weight

4700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700829 KS Tools 850.0335 Tool bag (unequipped) (L x W x H) 490 x 330 x 420 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)