• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 850.0340 Tool box (empty) Plastic, Steel plate Black-red

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black-red

Material

Plastic

Steel plate

Width

320 mm

Height

720 mm

Length

520 mm

Dim

(L x W x H) 520 x 320 x 720 mm

Weight

15000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700830 KS Tools 850.0340 Tool box (empty) Plastic, Steel plate Black-red

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 486.97*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)