• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 897.0007 Workshop trolley Steel plate Factory colour: Black-red

1/22
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Factory colour

Black-red

Load capacity (max.)

300.0 kg

Dim

(W x H) 748 mm x 1014 mm

No. of drawers

7

Content

1 pc(s)

Material

Steel plate

Width

748 mm

Height

1014 mm

Load capacity (drawer)

25.0 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745203 KS Tools 897.0007 Workshop trolley Steel plate Factory colour: Black-red

Conformity certificate

Conformity certificate 2745203 KS Tools 897.0007 Workshop trolley Steel plate Factory colour: Black-red

Conformity certificate 2745203 KS Tools 897.0007 Workshop trolley Steel plate Factory colour: Black-red

Description

With self-closing and SOFT-CLOSE-functionStable steel-plate construction with 0.8 mm sheet thickness - torsion-resistantHigh stabilitySide walls with square holes for attaching different accessoriesCentral locking of all drawers with cylinder lockBall-bearing drawer guideDrawers with 100% extensionDrawers with non-slip rubber inlayWorking surface with 10 mm thick foam insertWith side metal handleWith 2 wheels à Ø 125 mmWith 2 steering wheels à Ø 125 mm with roll and turning brakeThrough gripping stripselectrostatically powder coatedCan be combined with attachment

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)