• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002254 900.2254 #####Blattbohrer Product size (Ø) 65 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Hardened spring steel Weight 300 gDiameter in mm 65.0 mmWorking range in mm: 75.0 - 125.0 mmFor spiral 22.0 mm
Product type

#####Blattbohrer

(Ø)

65 mm

Dim

(Ø) 65 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699116 KS Tools 9002254 900.2254 #####Blattbohrer Product size (Ø) 65 mm

Description

To drill open greasy or excessively slackened pipesRiveted with recording clutchMade from hardened and high-strength spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)