• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.0688 Tool kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Flank traction Weight 7450 gFunction attribute 1: Use quick-release function Shape: Knurled Function-Attribute 2: Switchable Square drive in inches: 1/4" - 1/2" Packaging: Plastic case, extra robust 88 -piece set.HRC: HRC Tooth: 45 toothReturn angle: 8° Ratchet: Yes
Product type

Tool kit

Material

Chromium-vanadium steel

Weight

7450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789198 KS Tools 911.0688 Tool kit

Description

6-edgesFlank Traction profilematt satinChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.96*

More interesting products

(*All information is plus legal VAT)