• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 917.0797 Tool kit Universal Case 97-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

1/4"+1/2" universal tool set, 97-piece

  • 6-edged / flank traction profile
  • Matt satin
  • Chrome Vanadium
  • In sturdy plastic case
  • This text is machine translated.

Technical specifications

  • Intake in inches: 1/2, 1/4"
  • Weight 9000 g
  • Ratchet: Yes
  • Material 1: Finest chromium-vanadium steel, matt chrome-plated
  • Material2: Matt satin
  • Profile 1: 6-edge
  • Profil2: Flank traction
  • Return angle: 5°
  • 97 -piece set.
  • Packing: Plastic case
  • Tooth: 72 tooth
Product type

Tool kit

Range of uses

Universal

Car phone holder features

Case

Material

Chromium-vanadium steel

Length

415 mm

Height

90 mm

Width

370 mm

Dim

(L x W x H) 415 x 370 x 90 mm

Weight

9000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618297 KS Tools 917.0797 Tool kit Universal Case 97-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.96*

More interesting products

(*All information is plus legal VAT)