• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.9909 Chainblock Load capacity (incl. pulley) 3000 kg

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,635.00 / piece)
€ 6,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 23600 gFunction attribute 1: Non-sparking Material2: Very unbreakable Function attribute 2: Corrosion-resistant Number of chains: 2 chains Chain length: à 3 m Max. lever load 3.0 t
Product type

Chainblock

Rope length

3 m

Weight

23600 g

Load capacity (incl. pulley)

3000 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700992 KS Tools 963.9909 Chainblock Load capacity (incl. pulley) 3000 kg

Conformity certificate

Conformity certificate 2700992 KS Tools 963.9909 Chainblock Load capacity (incl. pulley) 3000 kg

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,856.97*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)