• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 015125 Professional blade knife with auto-lock function, 25 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

25 mm

Material

Zinc (die-cast)

No. of blades

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114566 kwb 015125 Professional blade knife with auto-lock function, 25 mm 1 pc(s)

Description

With 1 piece snap-off blade 25 mm, blade guide made of robust stainless steel, easy removal of the used blade at the back via the cap, blade breaker at the cap, with auto-lock function: Automatic locking for safe work, optimum usage weight, heavy zinc die-cast housing with rubberized, anti-skid grip surface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)