• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 014009 Snap-off blade 9 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 8.99
-47 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

9 mm

Length

9 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529386 kwb 014009 Snap-off blade 9 mm 1 pc(s)

Description

With 6 pieces of 9 mm snap-off blades, 5 spare snap-off blades in the locked blade magazine, unlock by simply pressing the locking button, blade guide made of sturdy stainless steel, auto-load function, easy removal of the used blade and automatic recharging from the blade magazine, auto-lock function: Automatic locking for safe working, 2-component plastic housing with non-slip grip surface.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48€ 8.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)