• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 022806 Spare trapezoidal blades, 60 x 90 x 0.5 mm 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

60 mm

Material

Steel

No. of blades

6

Content

6 pc(s)

Blade length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731582 kwb 022806 Spare trapezoidal blades, 60 x 90 x 0.5 mm 6 pc(s)

Description

In a practical safety dispenser box, razor-sharp spare blades, 3-facet cutting blade, ice-hardened blade, with long life, Very sharp cut

This text is machine translated.

More interesting products

(*All information is plus legal VAT)