• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 023406 Cutting blades 18 mm made of carbon steel 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting blades 18 mm made of carbon steel

  • High-quality hardened carbon steelCan be used in a versatile way.Long tool life

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

Factory colour

Black

Material

Carbon steel

No. of blades

6

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731589 kwb 023406 Cutting blades 18 mm made of carbon steel 6 pc(s)

Description

Black snap-off blades made of high quality hardened carbon steel. The snap-off blades manufactured in Germany guarantee a long service life. The blade consists of seven break segments. 18  mm wide for cutter holder. The blades are covered with an rust protection oil film for longer storage. The blades are specially sharp-ground for precise work. Six blades are present in the plastic dispenser with protective strip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)