• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 024306 Spare trapezoidal hook blades, 49 x 19 x 0.5 mm 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

19 mm

Material

Steel

No. of blades

6

Content

6 pc(s)

Blade length

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731595 kwb 024306 Spare trapezoidal hook blades, 49 x 19 x 0.5 mm 6 pc(s)

Description

In a practical safety dispenser box, razor-sharp spare hook blades, ice-hardened blade, with long life, very sharp cut, Ideal for carpet cutting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)