• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 024730 Spare insulating blade, 140 x 18 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

No. of blades

3

Content

3 pc(s)

Blade length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731598 kwb 024730 Spare insulating blade, 140 x 18 mm 3 pc(s)

Description

Ice-hardened blade, with a very long life and very long sharp cut, with smooth blade suitable for cutting glass fibers and other insulating and foam materials as well as polystyrene

This text is machine translated.

More interesting products

(*All information is plus legal VAT)