• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 065220 Alu spirit level 900 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Features

incl. magnet

Length

900 mm

Material

Aluminium

Material properties

magnetic

Type

065220

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731809 kwb 065220 Alu spirit level 900 mm

Description

Aluminium rectangular profile with cuts at distances of 0; 41.7 cm and 62.5 cm for the alignment of metal wall profile brackets. Cuts with strong rare-earth magnets for easy fixing, adjustment and installation of drywall profiles. Milled measuring surface, shock-absorbing and impact-resistant end caps. Simple setup and alignment of dry-pipe profile for the mounting of gypsum boards through the installation points on the water level.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)