• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 068080 Alu spirit level 800 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

800 mm

Level accuracy

0.5 mm/m

Width

800 mm

Dim

(L x W) 800 mm x 800 mm

Type

068080

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731817 kwb 068080 Alu spirit level 800 mm

Description

VPA quality tested, measurement accuracy 0.5 mm/m, UV-resistant, with 3 break-proof and impact-resistant levels, 1 x horizontal, 1 x vertical, and 1 x vertical with mirror optics for lateral reading of the bubble level in difficult to access places, 2-sided precision-ground contact surfaces, both sides with shock-protection caps, comfortable soft-grip handle, Ideal suitable for vertical and overhead measurements

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)