• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 103 T55 SB 499439 Hole saw attachment 103 mm 1 pc(s)

Product type
Hole saw attachment
Drill hole Ø
103 mm
Material
Carbide metal
Material suitability
Natural stone
Tiles
Roof tile
Stone
Flintlime brick
Plasterboard
Plastic
Working length
55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw attachment

Drill hole Ø

103 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Natural stone

Tiles

Roof tile

Stone

Flintlime brick

Plasterboard

Plastic

Working length

55 mm

Length

65 mm

Tool holder

Bayonet

Weight

239 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196735 kwb 103 T55 SB 499439 Hole saw attachment 103 mm 1 pc(s)

Description

Hole saw, hard metal strutted, carrier precision pipe, sprinkled with special carbide split, high temperature soldered, for gas concrete, masonry, tiles, Ceramic, natural stone, lightweight boards, plasterboard and plastic, for installation work, E.g. Socket, distributor box installation and pipe laying.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)