• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 498200 Hole saw 68 mm 1 pc(s)

1/7
Product type
Hole saw
Drill hole Ø
68 mm
Material
Hardened steel alloy
Material suitability
Wood
Chipboard
Plastic
Working length
28 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

68 mm

Material

Hardened steel alloy

Material properties

tempered

Material suitability

Wood

Chipboard

Plastic

Working length

28 mm

Length

213 mm

Tool holder

Hex shank

Weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196721 kwb 498200 Hole saw 68 mm 1 pc(s)

Description

Hole saw, 1-piece, with hexagonal shank, heavy aluminum die-cast support plate, saw collars made of hardened spring steel, for use in wood, chipboard, plasterboard and lightweight panels.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)