• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 83 T55SB 499483 Hole saw set 83 mm 1 pc(s)

1/9
Product type
Hole saw set
Drill hole Ø
83 mm
Material
Carbide metal
Material suitability
Tiles
Ceramic
Chipboard
Roof tile
Masonry
Material properties
carbide-tipped
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

83 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Tiles

Ceramic

Chipboard

Roof tile

Masonry

Weight

431 g

Drill features

incl. conical drill bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196737 kwb 83 T55SB 499483 Hole saw set 83 mm 1 pc(s)

Description

Hole saw, hard metal strutted, complete with carrier plate and center drill, precision pipe, sprinkled with special carbide split, high temperature soldered, for gas concrete, masonry, tiles, Ceramic, natural stone, lightweight boards, plasterboard and plastic, for installation work, E.g. Socket, distributor box installation and pipe laying.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)