• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 14 T25 SB 499814 Hole saw 14 mm 1 pc(s)

1/7
Product type
Hole saw
Drill hole Ø
14 mm
Material
40Cr steel
Material suitability
Tiles
Ceramics
Marble
Roof tile
Working length
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

14 mm

Material

40Cr steel

Material properties

DLC coated

Material suitability

Tiles

Ceramics

Marble

Roof tile

Working length

25 mm

Length

53 mm

Weight

37 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196747 kwb 14 T25 SB 499814 Hole saw 14 mm 1 pc(s)

Description

Diamond-coated hole saws, high-quality industrial diamonds, designed for use even in the toughest tiles, solid material base, precise, with high concentricity, Ø 5 to 35 mm for dowel holes, water connections, water pipes and Ø 45 to 82 mm for sewage pipes, distributor, sockets, for porcelain tiles, granite slabs, Tiles, ceramics, natural stone slabs, marble slabs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)