• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 45 T25 SB 499845 Hole saw 45 mm 1 pc(s)

1/7
Product type
Hole saw
Drill hole Ø
45 mm
Material
40Cr steel
Material suitability
Tiles
Ceramics
Marble
Roof tile
Working length
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

45 mm

Material

40Cr steel

Material suitability

Tiles

Ceramics

Marble

Roof tile

Working length

25 mm

Length

53 mm

Weight

106 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196753 kwb 45 T25 SB 499845 Hole saw 45 mm 1 pc(s)

Description

Hints

Can be used only with water-cooling.

More interesting products

(*All information is plus legal VAT)