• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499900 Hole saw set 8-piece 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm 8 pc(s)

1/7
Product type
Hole saw set
Drill hole Ø
4 mm
5 mm
6 mm
7 mm
8 mm
10 mm
12 mm
Material
Diamond
Material suitability
Tiles
Ceramics
Marble
Roof tile
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Ceramics

Marble

Roof tile

Tool holder

Hex shank

Weight

380 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918034 kwb 499900 Hole saw set 8-piece 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm 8 pc(s)

Description

The 8-piece kwb DIAMOND hole saw set includes seven diamond-strewn hole saws and a drilling template with connections for cooling. The drill bit is Ideal for dowel holes and for use in hardest tiles, porcelain tiles, granite slabs, tiles, ceramic, Suitable for natural stone slabs and marble slabs.

This text is machine translated.

Features

  • Diamond dotted. Ø: 4, 5, 6, 7, 8, 10 and 12 mm
  • With a template
  • In a sturdy plastic case

Hints

Can be used only with water-cooling.

More interesting products

(*All information is plus legal VAT)