• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 209665 HSS Twist drill bit 6.5 mm Total length 101 mm DIN 338 Cylinder shank 1 pc(s)

1/5
Product type
Twist drill bit
Drill hole Ø
6.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HSS Twist drill, ø 6.5 mm

  • For steel, cast iron, non-ferrous metals and hard plasticsPeak angle 118°DIN 338

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

6.5 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

6.5 mm

Working length

63 mm

Total length

101 mm

Weight

25 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732289 kwb 209665 HSS Twist drill bit 6.5 mm Total length 101 mm DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right cutting, type N, rolled, color blue black, Steam-tempered, pointed angle 118°, cylindrical, for example alloyed and unalloyed steel, gray cast iron, non-ferrous metals, hard plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)