• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 258630 HSS Metal twist drill bit 3 mm Total length 61 mm M2 DIN 338 Cylinder shank 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
3 mm
Content
1 pc(s)
Material
HSS
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

3 mm

Tip angle

130°

Content

1 pc(s)

Material

HSS

Material properties

M2

Material suitability

Stainless steel

Brass

Cast iron

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

3 mm

Working length

18 mm

Total length

61 mm

Weight

11 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917965 kwb 258630 HSS Metal twist drill bit 3 mm Total length 61 mm M2 DIN 338 Cylinder shank 1 pc(s)

Description

HSS twist drill bits, HI-NOX M2 ground, right-hand cut, helical, Color black/Blank, 130 ° point angle with special polished finish, special spir finish with "Quick Cut" geometry for small metal shavings, strengthened core and spiral shoulder, specially shaped short helical groove, extra stable, for optimum chip removal, extremely heat resistant, gives an optimum cutting action, in particular in all stainless steel places, also suitable for all types of steel, cast iron and cast steel. For force and energy-saving drilling with battery or cabled machines.

This text is machine translated.

Features

  • Up to 10% faster drilling in stainless steel
  • Up to 3-times longer life than conventional cobalt drill bit
  • Special bevel for fast extraction of metal shavings
  • Less effort for man and machine

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)